SOM-SD520

AMobile Solutions
33-SOM-SD520
SOM-SD520

Mfr.:

Description:
System-On-Modules - SOM Amobile Genio 520 SOM (MT8371, WiFi 6, SODIMM-260)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
50
Expected 8/24/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,15 € 115,15 €

Product Attribute Attribute Value Select Attribute
AMobile Solutions
Product Category: System-On-Modules - SOM
RoHS:  
Genio 520
6.4 GHz
Ethernet, USB
+ 10 C
+ 50 C
62 mm x 50 mm
Bulk
Brand: AMobile Solutions
Memory Size: 8 GB
Memory Type: LPDDR5
On-Board Storage Size: 64 GB
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 50
Subcategory: Computing
Tradename: Genio
Part # Aliases: 7405200001008M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C