XF-1240

AMSECO
507-XT1240
XF-1240

Mfr.:

Description:
Wall Mount AC Adapters 12V 40VA XFMR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Hammond Manufacturing BPE2E
Hammond Manufacturing
Power Transformers - Industrial Transformer, Class 2 energy limiting, plug-in, 40VA, 120V input, 12V ouput

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Included
Fixed Plugs
120 VAC
1 Output
40 VA
12 VDC
Industrial
Screw Terminal
Brand: AMSECO
Load Regulation: Not Regulated
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 6
Subcategory: AC-DC Power Supply
Part # Aliases: 550-1240Y
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Effective immediately, Potter Signal will no longer accept new
orders for these transformers from distribution. Due to an
influx in costs of raw materials and labor shortages our
supplier has endured since late 2009, Potter Signal has
experienced stock shortages and extensive lead times for stock
deliveries of transformers. Potter Signal feels that this
situation has reached a critical limit, and decided that
transformers will no longer be offered as part of Potter
Security line of products.

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0811-27

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.