SSX-52SA

AMSECO
507-SSX52SA
SSX-52SA

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 12VDC; 748mA W/AMBER STROBE

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,57 € 174,57 €
132,22 € 1.322,20 €
123,14 € 3.694,20 €

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Siren Strobes
Indoor/Outdoor
115 dB
Warble
12 VDC
748 mA
Screw
Flush Mount
147 mm x 127 mm x 111 mm
SSX-52
Brand: AMSECO
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 10
Subcategory: Audio Devices
Part # Aliases: 4150025
Unit Weight: 1,402 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.