SL-5A-B

AMSECO
507-4670027
SL-5A-B

Mfr.:

Description:
Beacons 12/24VDC 4 WIRE STRB BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,10 € 140,10 €

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Beacons
RoHS:  
Flush Mount
24 V
Four wire strobe blue
Brand: AMSECO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 250 mA
Diameter: 100 mm
Length: 125 mm
Product: Strobes
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tone: Visual Only
Type: Conical Strobe Light
Part # Aliases: 4670027
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99