PSW-1-I

AMSECO
507-PSW-1
PSW-1-I

Mfr.:

Description:
Magnetic/Reed Switches N/O PLUNGER SPST REED SWI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,03 € 10,03 €
8,75 € 87,50 €
8,27 € 248,10 €
7,62 € 762,00 €
7,06 € 1.765,00 €
6,88 € 3.440,00 €
6,57 € 6.570,00 €

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Magnetic/Reed Switches
RoHS:  
Reed
SPST
White
Wire Lead
Brand: AMSECO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 1 A
Illuminated: Non-Illuminated
Product Type: Reed Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 4360006
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8536500090
CAHTS:
8531800090
USHTS:
8531903000
ECCN:
EAR99