PS120-2

AMSECO
507-PS120-2
PS120-2

Mfr.:

Description:
Pressure Sensors - Industrial HIGH/LOW PRESSURE INDICATOR 60-175 PSI DPDT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Pressure Sensors - Industrial
Pressure Switches
35 psi to 225 psi
Differential
1/2 NPT
125 VAC, 250 VAC, 30 VDC
Brand: AMSECO
IP Rating: IP66
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2 A, 10.1 A
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 1341204
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.