NRC-22-I

AMSECO
507-NRC-22IVY
NRC-22-I

Mfr.:

Description:
Magnetic/Reed Switches 2C 22" IVORY RETRCTL CORD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,00 € 22,00 €
19,15 € 191,50 €
18,10 € 452,50 €
16,60 € 1.660,00 €
15,68 € 3.920,00 €
15,00 € 7.500,00 €

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Magnetic/Reed Switches
RoHS:  
Magnetic Contact
White
Brand: AMSECO
Current Rating: 50 A
Illuminated: Non-Illuminated
Product Type: Reed Switches
Factory Pack Quantity: 25
Subcategory: Switches
Part # Aliases: 4300031
Unit Weight: 108,631 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8535509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99