ESZ-25S

AMSECO
507-ESZ-25S
ESZ-25S

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial PIEZO BUZZER

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,44 € 31,44 €
23,71 € 237,10 €
21,47 € 536,75 €
20,52 € 1.026,00 €

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Buzzers
Piezoelectric
104 dB
Continuous
24 VDC
20 mA
Wire Lead
Flush Mount
41 mm x 25.5 mm
Brand: AMSECO
Diameter: 41 mm
Features: Emitting less extraneous noises
Length: 160 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 25
Subcategory: Audio Devices
Part # Aliases: 4050004
Unit Weight: 30,478 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531804090
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.