CM-5

AMSECO
507-CM-5
CM-5

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial DOOR CHIME MECH 12V

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,10 € 80,10 €
60,96 € 609,60 €
59,08 € 1.477,00 €

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: N
Annunciators
Electronic Chime
95 dB
Chime
12 V
100 mA
Terminal Block
Flush Mount
124 mm x 89 mm x 35 mm
Brand: AMSECO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: 4130031
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99