CHS-24RW

AMSECO
507-4890127
CHS-24RW

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Wall Selectable Horn/Strobe, Red Lens, White

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,85 € 92,85 €
71,51 € 715,10 €
65,98 € 1.979,40 €
64,29 € 6.429,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Horn Strobes
Indoor
81 dBA
Multiple Tones
2.4 kHz
24 VDC
28 mA
Terminal Block
Flush Mount
5 in x 4.5 in x 2.5 in
Brand: AMSECO
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 10
Subcategory: Audio Devices
Part # Aliases: 4890127
Unit Weight: 517,690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531801500
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.