AMS-7-B

AMSECO
507-AMS-7B
AMS-7-B

Mfr.:

Description:
Magnetic/Reed Switches MICRO CONTACT BROWN N.O. FOR N.C. LOOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,83 € 8,83 €
7,51 € 75,10 €
7,20 € 216,00 €
6,64 € 664,00 €
6,15 € 1.537,50 €
5,99 € 2.995,00 €
5,72 € 5.720,00 €

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Magnetic/Reed Switches
RoHS:  
Magnetic Contact
SPST
Alnico 5
Brown
Screw Mount
Screw
Brand: AMSECO
Current Rating: 10 A
Illuminated: Non-Illuminated
Product Type: Reed Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 4350219
Unit Weight: 13,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8535509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.