AMS-20-B

AMSECO
507-AMS-20B
AMS-20-B

Mfr.:

Description:
Magnetic/Reed Switches REED SWITCH .25" BRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,03 € 10,03 €
8,75 € 87,50 €
8,27 € 248,10 €
7,62 € 762,00 €
7,06 € 2.118,00 €
6,88 € 3.440,00 €
6,57 € 6.570,00 €

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Magnetic/Reed Switches
RoHS:  
Magnetic Contact
SPST
Alnico 5
Brown
Recessed
Wire Lead
Brand: AMSECO
Contact Position: Normally Open
Current Rating: 10 A
Illuminated: Non-Illuminated
Product Type: Reed Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 4350133
Unit Weight: 16,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8535509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.