ADC-418G

AMSECO
507-ADC418
ADC-418G

Mfr.:

Description:
Multi-Conductor Cables DOOR CORD GRAY

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,12 € 18,12 €
15,40 € 77,00 €
14,85 € 371,25 €
14,13 € 706,50 €
13,42 € 1.342,00 €
13,41 € 6.705,00 €

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Multi-Conductor Cables
RoHS: N
Transfer Cord
Unshielded
4 Conductor
18 in
Gray
130 V
Brand: AMSECO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 5
Subcategory: Cable
Part # Aliases: 4300035
Unit Weight: 105,047 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99