5130080

AMSECO
507-5130080
5130080

Mfr.:

Description:
Sealed Lead Acid Battery Batteries

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Sealed Lead Acid Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
Rechargeable
6 V
5 Ah
2.75 in
1.85 in
4.17 in
Battery Chemistry: Sealed Lead Acid (SLA, VRLA)
Brand: AMSECO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Lead Acid Battery
Factory Pack Quantity: 1
Subcategory: Battery
Type: Fire Alarm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8507209010
USHTS:
8507208031
JPHTS:
850720010
KRHTS:
8507200000
ECCN:
EAR99