4890221

AMSECO
507-4890221
4890221

Mfr.:

Description:
Speakers & Transducers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,22 € 124,22 €
97,36 € 973,60 €

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Speakers & Transducers
Strobe Speakers
Indoor
Ceiling Mount
400 Hz to 4 kHz
Square
Screw Terminal
0 C
+ 49 C
6.1 in
6.1 in
1.88 in
Brand: AMSECO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0