4440003

AMSECO
507-4440003
4440003

Mfr.:

Description:
Magnetic/Reed Switches FENCE SENSOR ARMORED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,99 € 73,99 €
64,38 € 643,80 €
60,86 € 1.521,50 €
55,83 € 5.583,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Magnetic/Reed Switches
Magnetic Contact
1 Form C (SPDT-NO, NC)
White
Screw Mount
Cable
Brand: AMSECO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 200 mA
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Reed Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating DC: 150 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090