4430006

AMSECO
507-4430006
4430006

Mfr.:

Description:
Magnetic/Reed Switches Roller Ball Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,22 € 14,22 €
12,39 € 123,90 €
11,71 € 292,75 €
10,75 € 1.075,00 €
10,03 € 2.507,50 €
9,71 € 4.855,00 €
9,29 € 9.290,00 €

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Magnetic/Reed Switches
Magnetic Contact
1 Form A (SPST-NO)
10 A
Gray
Panel Mount
Wire Lead
Brand: AMSECO
Current Rating: 400 mA
Illuminated: Non-Illuminated
Product Type: Reed Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating DC: 200 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.