4350187

AMSECO
507-4350187
4350187

Mfr.:

Description:
Magnetic/Reed Switches 3/4" GAP SW&MAG BROWN 10 PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,92 € 7,92 €
6,90 € 69,00 €
6,53 € 163,25 €
5,97 € 597,00 €
5,46 € 1.365,00 €
5,41 € 2.705,00 €
5,19 € 5.190,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Magnetic/Reed Switches
Magnetic Contact
1 Form A (SPST-NO)
10 A
Brown
SMD/SMT
Screw
Brand: AMSECO
Current Rating: 400 mA
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 49 C
Minimum Operating Temperature: 0 C
Product Type: Reed Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating DC: 200 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.