4350152

AMSECO
507-4350152
4350152

Mfr.:

Description:
Magnetic/Reed Switches 3/8" PREWIRE PLUG IVORY, 100PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,62 € 5,62 €
4,89 € 48,90 €
4,63 € 231,50 €
4,23 € 423,00 €
3,88 € 776,00 €
3,83 € 1.915,00 €
3,68 € 3.680,00 €
3,43 € 8.575,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Magnetic/Reed Switches
Magnetic Contact
1 Form A (SPST-NO)
10 A
Ivory
Panel Mount
Wire Lead
Brand: AMSECO
Current Rating: 300 mA
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 49 C
Minimum Operating Temperature: 0 C
Product Type: Reed Switches
Factory Pack Quantity: 100
Subcategory: Switches
Voltage Rating DC: 200 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.