4010003

AMSECO
507-4010003
4010003

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial BELL BOX HINGED BG

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Buzzers & Audio Indicators - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Security Alarms
Bell Box
100 dBA
Bell
12 VDC
100 mA
Wire Lead
Wall Mount
14 in x 14 in x 4 in
Brand: AMSECO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 10 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090