2020300

AMSECO
507-2020300
2020300

Mfr.:

Description:
Vibration Sensors Electronic Vibration Detector with Remote Pickup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
725,20 € 725,20 €
611,82 € 3.059,10 €
608,25 € 6.082,50 €

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Vibration Sensors
Digital
Wall Mount
Brand: AMSECO
Height: 13 cm
Product: Vibration Sensor
Product Type: Vibration Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 8.3 cm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0