1810024

AMSECO
507-1810024
1810024

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,18 € 94,18 €
72,53 € 725,30 €
71,71 € 1.792,75 €

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Buzzers & Audio Indicators - Industrial
Fire Alarms
Vibrating Bell
94 dBA
Bell
24 VAC
170 mA
Wire Lead
Wall Mount
250 mm x 68 mm
Brand: AMSECO
Diameter: 250 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.