1116054

AMSECO
507-1116054
1116054

Mfr.:

Description:
Flow Sensors 4" LOW FLOW 3 GPM WATER FLOW INDICATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
515,47 € 515,47 €
434,88 € 2.174,40 €
432,35 € 4.323,50 €

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Flow Sensors
Water Flow Switch
Liquid
Water Mist Systems
3 GPM
120 VAC, 24 VAC, 24 VDC
4 in
Aluminum
Brand: AMSECO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 49 C
Minimum Operating Temperature: + 4.5 C
Product Type: Flow Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0