1010080

AMSECO
507-1010080
1010080

Mfr.:

Description:
Pressure Sensors - Industrial PRESSURE SWITCH W/RETARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
887,08 € 887,08 €
799,02 € 3.995,10 €

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Pressure Sensors - Industrial
Pressure Switches
175 psi
Gauge
1/2 NPT Male
125 VAC, 250 VAC
Brand: AMSECO
IP Rating: IP54
Maximum Operating Temperature: + 49 C
Minimum Operating Temperature: + 4.5 C
Operating Supply Current: 15 A
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.