1000259

AMSECO
507-1000259
1000259

Mfr.:

Description:
Safety Controllers Spdt Relay W/ Gray Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,00 € 54,00 €
50,44 € 504,40 €
49,72 € 1.243,00 €
43,83 € 2.191,50 €
43,64 € 4.364,00 €

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Safety Controllers
Chassis Mount
120 mm x 79 mm x 63.5 mm
Analogue / Digital: Digital
Brand: AMSECO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Display Type: LED
Features: Single SPDT Relay
Maximum Operating Temperature: + 49 C
Minimum Operating Temperature: 0 C
Output Type: Relay
Product Type: Safety Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0