1000144

AMSECO
507-1000144
1000144

Mfr.:

Description:
Temperature Sensors - Industrial 135F ROR Normally Closed White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,29 € 123,29 €
103,99 € 519,95 €
96,65 € 966,50 €
88,19 € 2.204,75 €

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Temperature Sensors - Industrial
Heat Detectors
- 30 C to + 120 C
Fixed/ROR, Indoor, Normally Closed
3 A, 1 A
125 VAC, 28 VDC
Box Mount
Brand: AMSECO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 5.25 in
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 30 C
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0