1000142

AMSECO
507-1000142
1000142

Mfr.:

Description:
Temperature Sensors - Industrial 135F Heat Detector White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,84 € 36,84 €
31,07 € 155,35 €
28,88 € 288,80 €
26,21 € 655,25 €
24,35 € 1.217,50 €
22,96 € 2.296,00 €
22,94 € 5.735,00 €
22,46 € 11.230,00 €

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Temperature Sensors - Industrial
Heat Detectors
- 30 C to + 120 C
Fixed, Indoor
1 A, 3 A
125 VAC, 28 VDC
Box Mount
Brand: AMSECO
Diameter: 5.25 in
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 30 C
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.