1000137

AMSECO
507-1000137
1000137

Mfr.:

Description:
Temperature Sensors - Industrial 135F ROR Sealed Heat Detector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
192,35 € 192,35 €
162,25 € 811,25 €
150,80 € 1.508,00 €
141,93 € 3.548,25 €

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Temperature Sensors - Industrial
Heat Detectors
- 30 C to + 120 C
Dual Action
3 A, 1 A
125 VAC, 28 VDC
Brand: AMSECO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 4.375 in
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 30 C
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0