WT-20

AMPROBE
569-WT-20
WT-20

Mfr.:

Description:
Environmental Test Equipment CONDUCTIVITY/TDS PEN CONDUCTIVITY/TDS PEN

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Pen Type Water Quality Meter
1 %
Brand: AMPROBE
Product Type: Environmental Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 3475027
Unit Weight: 56 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030320000
MXHTS:
90303201
ECCN:
3A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.