VP-600SB

AMPROBE
569-VP-600SB
VP-600SB

Mfr.:

Description:
Test Probes NON-CONTACT PROBE SHAKE/BUZZ 100-600V

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Test Probe
High Voltage Probe
Flat
Red with Black, Gray
600 V
Brand: AMPROBE
Description/Function: Fits conveniently in a shirt pocket, tool belt, or pouch
Features: Fits conveniently in a shirt pocket, tool belt, or pouch
Product Type: Test Probes
Safety Rating: CAT III 600 V
Series: VP
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 2731562
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
USHTS:
9030890100
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.