VP-440

AMPROBE
569-VP-440
VP-440

Mfr.:

Description:
Test Probes MITCHELL VP-440 RED

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Test Probe
High Voltage Probe
Flat
Black, Red, White
100 V to 1 kV
Brand: AMPROBE
Description/Function: Non-Contact AC Volt Detector
Features: Non-contact method of testing AC Voltage from 110 VAC to 1000 VAC
Product Type: Test Probes
Safety Rating: CAT III 1000 V
Series: VP-440
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 2734332
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

USHTS:
9030890100
ECCN:
3A992