ULD-420

AMPROBE
569-ULD-420
ULD-420

Mfr.:

Description:
Environmental Test Equipment LEAK DETECTOR WITH TRANSMITTER

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Gas
Leak Detector
Brand: AMPROBE
Description/Function: ULD-400 Series Kit, includes Receiver and Transmitter
Features: Ultrasonic Diagnostic Leak Detection
Height: 43 mm
Length: 183 mm
Product Type: Environmental Test Equipment
Series: ULD
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 75 mm
Part # Aliases: 5117474
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
3A992.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.