ULD-405

AMPROBE
569-ULD-405
ULD-405

Mfr.:

Description:
Environmental Test Equipment ULTRASONIC LEAK DETECTOR

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Gas
Leak Detector
Ultrasonic Leak Detector
Brand: AMPROBE
Features: Ultrasonic Diagnostic Leak Detection
Frequency: 20 kHz to 90 kHz
Height: 43 mm
Length: 183 mm
Product Type: Environmental Test Equipment
Safety Rating: CE, CSA, EN 61326-1, UL
Series: ULD
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 75 mm
Part # Aliases: 5236025
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333400
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.