TL1500

AMPROBE
569-TL1500
TL1500

Mfr.:

Description:
Test Leads TST LDS,ALLGTR CLIPS HD DMMS, CATIV 1000

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Test Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Test Lead
Brand: AMPROBE
Features: 1000 V Cat III
Product: Test Leads
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 2696277
Unit Weight: 140,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
90303101
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.