TIC 300 PRO/KIT

AMPROBE
569-TIC300PRO/KIT
TIC 300 PRO/KIT

Mfr.:

Description:
Digital Multimeters 122 KV HIGH VOLTAGE DETECTOR COMBO KIT FOR ELECTRICIANS

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: AMPROBE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 5103762
Unit Weight: 2,209 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

TIC 300 PRO/KIT High Voltage Detector Combo Kit

Amprobe TIC 300 PRO/KIT is a 122kVAC high voltage detector combo kit that is designed for electricians. The kit includes the TIC 300 PRO high voltage detector and the TIC 410 hot stick attachment. The TIC 300 PRO is a non-contact voltage detector for detecting alternating current (AC) on transmission lines, power distribution equipment, downed power lines, fuses, and electrical outlets. The meter detects voltages in low, medium, and high voltage applications (30VAC to 122kVAC) with bright visual and loud alerts. The TIC 410 hot stick attachment is used to extend the reach and the voltage limit on the TIC 300 Pro from 1500VAC to 122kVAC. The Amprobe TIC 300 PRO/KIT is designed for utility technicians, process manufacturing, and I&E technicians.