SOLAR-100

AMPROBE
569-SOLAR-100
SOLAR-100

Mfr.:

Description:
Environmental Test Equipment Solar Power Meter

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Solar Power, Transmission
Solar Analyzer
Solar Power
1 %
Brand: AMPROBE
Description/Function: Solar Power Meter
Display Count: 3.5 Digits
Features: Remote sensor technology, selectable measurement units, includes instruction manual
Product Type: Environmental Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 3474979
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030320000
MXHTS:
90303201
ECCN:
3A992
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solar Power Applications

Fluke has designed and engineered an expansive range of robust tools specifically for solar power applications. Solar energy is becoming one of the world’s fast-growing sources of power, and Fluke is focused on tools that support the installation, service, and maintenance of solar power systems. This includes residential and small commercial, large commercial and community, and utility-scale solar needs. Solar technicians and managers need to be able to install and service equipment quickly and safely for both residential and commercial markets. Fluke tools deliver reliable performance in various solar power applications, including solar panels, combiner and inverter boxes, battery storage, electrical substations, and transmission.

SOLAR-100 Solar Power Meter

Amprobe SOLAR-100 Solar Power Meter optimizes the placement of solar systems and verifies window efficiency. The device measures solar output that is used to calculate the overall energy, efficiency, and placement of solar systems. Amprobe SOLAR-100 Solar Power Meter offers a convenient-to-read display with remote sensor technology. Other features include data hold, and selectable measurement units either W/mor BTU / ( ft2 x h). Applications include solar radiation measurements, solar power research, labs, meteorology, agriculture, and more.