RTL25A

AMPROBE
569-RTL25A
RTL25A

Mfr.:

Description:
Test Leads TEST LEADS STANDARD

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Test Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Test Lead
Banana Plug (Right Angle) to Test Prod
30 in
Black, Red
Brand: AMPROBE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Standard Set of Test Leads with Insulated Probe Tips and Unshrouded Banana Plugs
Insulation Material: Polyviny Chloride (PVC)
Product: Test Lead Sets
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 3068194
Unit Weight: 83,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CNHTS:
8544421100
USHTS:
9030908961
ECCN:
EAR99