LM-120

AMPROBE
569-LM-120
LM-120

Mfr.:

Description:
Environmental Test Equipment LIGHT METER AUTO RANGING

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Light Meter
Light Output
3 %, 6 %
Brand: AMPROBE
Description/Function: Measures the visible light from fluorescent, metal halide, high-pressure sodium or incandescent sources
Display Count: 3.5 Digits
Features: Auto Power Off, Data Hold, Front panel switchable, Includes protective sensor cap, Large 3.5 digit display, Measures in Lux or Footcandles, Min / Max funtion, Zero Function to null display before a reading
Product Type: Environmental Test Equipment
Ranging: Manual
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 9 V
Part # Aliases: 3052353
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
USHTS:
9030320000
MXHTS:
90303201
ECCN:
3A992
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.