IRC-110

AMPROBE
569-IRC-110
IRC-110

Mfr.:

Description:
Thermal Imaging Cameras THERMAL CAMERA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Thermal Imaging Cameras
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cameras
Point and Shoot
128 x 160
- 10 C to + 500 C
150 mK
2 %
LCD
Brand: AMPROBE
Height: 54 mm
Length: 185 mm
Product Type: Thermal Imagers
Sensing Distance: 20:1 Distance to Spot Ratio
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 104 mm
Part # Aliases: 4909782
Unit Weight: 299,371 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027504020
ECCN:
6A993