FP400

AMPROBE
569-FP400
FP400

Mfr.:

Description:
Fuse Kits & Assortments FUSE 600V 10A 4 PACK

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Fuse Kits & Assortments
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fuse Kits and Assortments
Fuse Kits
10 A
Brand: AMPROBE
Factory Pack Quantity: 1
Subcategory: Fuses
Total Number of Pieces: 4
Voltage Rating AC: 600 VAC
Part # Aliases: 1561631
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.