DM-III MULTITEST

AMPROBE
569-DM-III-MULTITEST
DM-III MULTITEST

Mfr.:

Description:
Power Analysers PWR QUAL RECORD/ANAL DATA LOGGER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Power Analysers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Handheld
1 kA
50 V to 1 kV
50 Hz/60 Hz
+/- 5 %
Brand: AMPROBE
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
True RMS: True RMS
Part # Aliases: 2731242
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
USHTS:
9030840000
ECCN:
3A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.