BAT-250

AMPROBE
569-BAT-250
BAT-250

Mfr.:

Description:
Battery Testers Battery Tester Handheld

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Battery Testers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Color Coded
1.5 V, 9 V
Brand: AMPROBE
Height: 29 mm
Length: 110 mm
Product Type: Battery Testers
Resistance Range: 4 Ohms, 215 Ohms
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Battery Tester
Width: 74 mm
Part # Aliases: 4589825
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030332090
CAHTS:
9030330010
USHTS:
9030333400
JPHTS:
903033090
KRHTS:
9030334000
MXHTS:
9030330702
BRHTS:
90303390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.