AT-8000-T

AMPROBE
569-AT-8000-T
AT-8000-T

Mfr.:

Description:
LAN/Telecom/Cable Testing TRANSMITTER, AT-8000 WIRE TRACER

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: LAN/Telecom/Cable Testing
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: AMPROBE
Current Rating: 60 mA, 130 mA
Description/Function: Industrial Wire Tracer
Frequency: 6.25 kHz, 32.768 kHz
Height: 50 mm
Length: 183 mm
Product: Transmitter
Product Type: LAN/Telecom/Cable Testing
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Wire Tracer
Voltage: 600 V
Width: 93 mm
Part # Aliases: 5088810
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.