AT-6010/KIT

AMPROBE
569-AT-6010/KIT
AT-6010/KIT

Mfr.:

Description:
LAN/Telecom/Cable Testing WIRE TRACER KIT W/ DIGITAL MULTIMETER

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: LAN/Telecom/Cable Testing
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: AMPROBE
Product Type: LAN/Telecom/Cable Testing
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 5103770
Unit Weight: 3,039 kg
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AT-6010/Kit Wire Tracing Electricians Kit

Amprobe AT-6010/Kit Wire Tracing Electricians Kit includes the AT-6010 wire tracer and the AM-530 digital multimeter. The AT-6010 works on both energized and de-energized circuits up to 600V AC/DC in Category I through Category III electrical environments, allowing users to work directly on an energized circuit without the need to take equipment offline. The AM-530 features true-RMS (root mean square) sensing to accurately measure the voltage on systems affected by harmonics, a built-in flashlight to detect wire colors in the dark, a “third hand” probe holder, and VolTect™ non-contact voltage detection. Amprobe AT-6010/Kit is designed for residential and commercial electricians and contractors.