AMP-330

AMPROBE
569-AMP-330
AMP-330

Mfr.:

Description:
Clamp Multimeters & Accessories 1000A AC/DC TRMS Clamp w/MotorTesting

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
AC/DC Clamp Meter
0.8 %, 1.5 %, 10 %
6000
Auto
LCD
3 5/6 Digit
True RMS
Brand: AMPROBE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Hold: Data Hold
Features: Low Pass Filter
Frequency: 5 Hz to 999.9 Hz
Maximum AC Current: 1 kA
Product Type: Multimeters
Safety Rating: CAT III 600 V, CAT III 1000 V
Series: AMP-300
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 1 kVAC, 1 kVDC
Part # Aliases: 4560570
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030310090
USHTS:
9030310000
MXHTS:
90303101
ECCN:
3A992