AM-560

AMPROBE
569-AM-560
AM-560

Mfr.:

Description:
Digital Multimeters Commercial HVAC Digital Multimeter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimeters
Multimeter, Non-contact Voltage Meter
0.01
4 Digit
600 mV to 1 kV
600 Ohms to 60 MOhms
60 nF to 60 mF
6000
60 Hz to 60 MHz
Auto, Manual
True RMS
Data Hold
Brand: AMPROBE
Current Rating: 600 uA to 10 A
Mounting Style: Hand Held
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 1 kV
Part # Aliases: 4210333
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030320000
MXHTS:
90303201
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AM-560 Advanced HVAC Multimeter

Amprobe AM-560 Advanced HVAC Multimeter is specifically designed for the most demanding HVAC applications. Amprobe AM-560 measures a complete range of electrical parameters and key functions such as temperature, dual thermocouples for temperature differential, low pass filter to take accurate measurements on variable frequency drives, capacitance to check motor startup capacitors, and micro amps for flame sensor troubleshooting. With a built-in flashlight and VolTect™ non-contact voltage detection, the AM-560 is the choice multimeter for a professional HVAC technician.
Learn More