ADF-200

AMPROBE
569-ADF-200
ADF-200

Mfr.:

Description:
Clamp Multimeters & Accessories DIG ELECTRICAL TESTR FORK DESIGN

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Auto
Digital
Brand: AMPROBE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multimeters
Safety Rating: CAT III 600 V, CAT II 1000V, UL, CE
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 2730831
Unit Weight: 363 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

USHTS:
9030890100
ECCN:
3A992