4160817

AMPROBE
569-ST-102B
4160817

Mfr.:

Description:
Environmental Test Equipment GFCI SOCKET TESTER

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AC Outlet Tester
AC Outlet wiring
Brand: AMPROBE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Confirm GFCI AC outlet wiring is correct
Display Count: 3 Digits
Features: Easy to read indicators
Product Type: Environmental Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 110 VAC to 125 VAC
Part # Aliases: 4160817
Unit Weight: 91,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
ECCN:
3A992