3730138

AMPROBE
569-TMD-56
3730138

Mfr.:

Description:
Environmental Test Equipment MULTILOGGER DWNLD THERMOMETER W/ USB

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multilogger Thermometer
Temperature
0.05 %
Brand: AMPROBE
Description/Function: Multilogger thermometer with USB download
Display Count: 4.5 Digits
Features: Built in memory, data logging, warning beeper Hi/Lo, USB download
Product Type: Environmental Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 6 V
Part # Aliases: 3730138
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025194000
ECCN:
3A992
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.