2502-6X32

AMPROBE
569-2502-6X32
2502-6X32

Mfr.:

Description:
Industrial & Electrical Fuses 2 AMP FUSE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Industrial & Electrical Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
250
Specialty Fuses
2 A
Cartridge Fuses
Holder
Clip
3AG (6.3 mm x 32 mm)
Brand: AMPROBE
Product Type: Replacement Fuse
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Replacement Fuse
Part # Aliases: 2732136
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.